RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1830mm
Standards Met
ErP Compliant
Efficiency
77%
MTBF
500kh
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Country of Origin
China
Product details
RS Pro Desktop Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Commonly used as laptop chargers, these power supplies feature a C8 connector socket on the boxed unit, also known as the figure 8 adapter. All models are highly reliable and excellent quality.
Features and Benefits
AC inlet C8 socket
Compact and lightweight plastic case
Meets CE and UL standards
Significantly less heat than other PSU's
ErP Compliant
UK Plug
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
No, the main application would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J 2.1 mm connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
Cameras
Lamps and Lights
Air Conditioners
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Approvals
CE and UL
Stock information temporarily unavailable.
AED 106.73
AED 106.73 Each (ex VAT)
AED 112.07
AED 112.07 Each (inc. VAT)
1
AED 106.73
AED 106.73 Each (ex VAT)
AED 112.07
AED 112.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 106.73 |
| 5 - 9 | AED 103.42 |
| 10 - 24 | AED 100.85 |
| 25+ | AED 97.90 |
Technical Document
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1830mm
Standards Met
ErP Compliant
Efficiency
77%
MTBF
500kh
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Country of Origin
China
Product details
RS Pro Desktop Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Commonly used as laptop chargers, these power supplies feature a C8 connector socket on the boxed unit, also known as the figure 8 adapter. All models are highly reliable and excellent quality.
Features and Benefits
AC inlet C8 socket
Compact and lightweight plastic case
Meets CE and UL standards
Significantly less heat than other PSU's
ErP Compliant
UK Plug
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
No, the main application would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J 2.1 mm connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
Cameras
Lamps and Lights
Air Conditioners
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Approvals
CE and UL