RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1830mm
Standards Met
ErP Compliant
Efficiency
70%
MTBF
500kh
Line Regulation Range
±1%
Minimum Temperature
0°C
Energy Efficiency Level
V
Product details
RS EES25B 20W to 25W ErP Single Output Switch Mode Power Supplies
Operating temperature: 0°C - 40°C
Protections: short circuit/over load
Input voltage range: 100 to 240VAC
Power Consumption at no-load : 0.3W Max
LPS compliant
Meets CE and UL standards
AC inlet C8 socket
Fully enclosed plastic case
2 year warranty
Approvals
CE and UL
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1830mm
Standards Met
ErP Compliant
Efficiency
70%
MTBF
500kh
Line Regulation Range
±1%
Minimum Temperature
0°C
Energy Efficiency Level
V
Product details
RS EES25B 20W to 25W ErP Single Output Switch Mode Power Supplies
Operating temperature: 0°C - 40°C
Protections: short circuit/over load
Input voltage range: 100 to 240VAC
Power Consumption at no-load : 0.3W Max
LPS compliant
Meets CE and UL standards
AC inlet C8 socket
Fully enclosed plastic case
2 year warranty
Approvals
CE and UL