RS PRO AC/DC Adapter

RS Stock No.: 819-3973Brand: RS PRO
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Efficiency

86%

MTBF

>30000h

Standards Met

CB, CE, CEC, cTUVus, EUP II, FCC, RoHS Compliant, TUV

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

36W & 45W Single Output Switch Mode Desktop Power Supply EA1047 Series

The EA1047 series are 36W to 45W switch mode single output desktop adaptors with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. The EA1047 range of slimline switch mode desktop power adapters includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Slimline desktop power supply
EUP II & CEC compliant
RoHS compliant
C8 ac inlet
Efficiency up to 87%
Over voltage and over current protection
Short circuit and over temperature protection
MTBF >30,000 hours
Power 'ON' LED
Fanless operation

Approvals

cTUVus, TUV, CB, CE, FCC

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Efficiency

86%

MTBF

>30000h

Standards Met

CB, CE, CEC, cTUVus, EUP II, FCC, RoHS Compliant, TUV

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

36W & 45W Single Output Switch Mode Desktop Power Supply EA1047 Series

The EA1047 series are 36W to 45W switch mode single output desktop adaptors with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. The EA1047 range of slimline switch mode desktop power adapters includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Slimline desktop power supply
EUP II & CEC compliant
RoHS compliant
C8 ac inlet
Efficiency up to 87%
Over voltage and over current protection
Short circuit and over temperature protection
MTBF >30,000 hours
Power 'ON' LED
Fanless operation

Approvals

cTUVus, TUV, CB, CE, FCC

You may be interested in