RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProMaximum Temperature
+40°C
Number of Outputs
1
Cable Length
3800mm
Minimum Temperature
0°C
Series
T-SA
Country of Origin
China
Product details
RS 24V ErP Wall Mounting Power Adapter with Bare Ends Input and Output Cables
This is a series of wall mountable encapsulated Power Supplies with bare ends input and output cables. This power adapter features a small and compact design. The inline AC-AC PSU is ErP Level V compliant.
Small & Compact Design
1.8M Bare Ends Input & Output
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Rated Input 230Vac
Rated Input Frequency 50Hz
1.8M Cable with Bare Ends
Operating Temperature 0°C to 40°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Temperature
+40°C
Number of Outputs
1
Cable Length
3800mm
Minimum Temperature
0°C
Series
T-SA
Country of Origin
China
Product details
RS 24V ErP Wall Mounting Power Adapter with Bare Ends Input and Output Cables
This is a series of wall mountable encapsulated Power Supplies with bare ends input and output cables. This power adapter features a small and compact design. The inline AC-AC PSU is ErP Level V compliant.
Small & Compact Design
1.8M Bare Ends Input & Output
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Rated Input 230Vac
Rated Input Frequency 50Hz
1.8M Cable with Bare Ends
Operating Temperature 0°C to 40°C