RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProMaximum Temperature
+40°C
Input Connector
C14
Number of Outputs
1
Cable Length
1830mm
Efficiency
81%
Standards Met
CE, LPS, UL
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±2%
Series
LHE18A
Country of Origin
China
Product details
RS Switch Mode Desktop Power Supply - LHE18 Series
Reliable & robust range of 18 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.
Input range of 100 to 240 V AC
Level VI energy efficiency rating
Standards
UL & CE approved, LPS compliant
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaximum Temperature
+40°C
Input Connector
C14
Number of Outputs
1
Cable Length
1830mm
Efficiency
81%
Standards Met
CE, LPS, UL
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±2%
Series
LHE18A
Country of Origin
China
Product details
RS Switch Mode Desktop Power Supply - LHE18 Series
Reliable & robust range of 18 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.
Input range of 100 to 240 V AC
Level VI energy efficiency rating
Standards
UL & CE approved, LPS compliant