RS PRO Acrylic Rod, 1m x 35mm Diameter

RS Stock No.: 824-597Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

35mm

Density

1.41g/cm³

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Water Absorption

0.005%

You may be interested in
RS PRO Clear Acrylic Rod, 1m x 40mm Diameter
AED 660.111 Lot of 1 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Acrylic Rod, 1m x 35mm Diameter

P.O.A.

RS PRO Acrylic Rod, 1m x 35mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Clear Acrylic Rod, 1m x 40mm Diameter
AED 660.111 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

35mm

Density

1.41g/cm³

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Water Absorption

0.005%

You may be interested in
RS PRO Clear Acrylic Rod, 1m x 40mm Diameter
AED 660.111 Lot of 1 (ex VAT)