RS PRO Adapter, Female S-VHS to Female S-VHS

Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
S-VHS
Converts To Gender
Female
Converts To Type
S-VHS
Type
Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Housing Material
PVC
Body Orientation
Straight
Colour
Black
Contact Plating
Gold
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
S-VHS
Converts To Gender
Female
Converts To Type
S-VHS
Type
Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Housing Material
PVC
Body Orientation
Straight
Colour
Black
Contact Plating
Gold
Country of Origin
China