RS PRO Adhesive Cable Marker, Black on Orange, Pre-printed "WARNING FIBRE OPTICS"
RS Stock No.: 450-6243Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAffixing Method
Adhesive
Legend
WARNING FIBRE OPTICS
Colour
Black on Orange
Length
38mm
Width
15 mm
Quantity
140
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
You may be interested in
Idento Label SheetBrand: Idento
AED 204.81Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Adhesive Cable Marker, Black on Orange, Pre-printed "WARNING FIBRE OPTICS"
1
P.O.A.
RS PRO Adhesive Cable Marker, Black on Orange, Pre-printed "WARNING FIBRE OPTICS"
Stock information temporarily unavailable.
1
You may be interested in
Idento Label SheetBrand: Idento
AED 204.81Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAffixing Method
Adhesive
Legend
WARNING FIBRE OPTICS
Colour
Black on Orange
Length
38mm
Width
15 mm
Quantity
140
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
You may be interested in
Idento Label SheetBrand: Idento
AED 204.81Each (ex VAT)