RS PRO Adhesive Cable Marker, Black on White, Pre-printed "0 → 9"

RS Stock No.: 664-2877Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Adhesive

Legend

0 → 9

Colour

Black on White

Length

25mm

Width

6 mm

Quantity

10

Material

Vinyl

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive Cable Marker, Black on White, Pre-printed "0 → 9"

P.O.A.

RS PRO Adhesive Cable Marker, Black on White, Pre-printed "0 → 9"

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Adhesive

Legend

0 → 9

Colour

Black on White

Length

25mm

Width

6 mm

Quantity

10

Material

Vinyl

Country of Origin

Taiwan, Province Of China

You may be interested in