RS PRO Halogen Free Standard Heat-Shrink Tubing, Black 63 mm Sleeve Dia. x 100mm Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
63mm
Product Type
Standard Heat-Shrink Tubing
Colour
Black
Shrunk Diameter
19mm
Sleeve Length
100mm
Material
Polyolefin
Flame Retardant
No
Halogen Free
Yes
Standards/Approvals
EN 60684-2, IEC 60243-1, REACH, RoHS
Country of Origin
Poland
Stock information temporarily unavailable.
AED 36.49
AED 36.49 Each (ex VAT)
AED 38.31
AED 38.31 Each (inc. VAT)
1
AED 36.49
AED 36.49 Each (ex VAT)
AED 38.31
AED 38.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 36.49 |
| 10 - 24 | AED 34.67 |
| 25+ | AED 32.47 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
63mm
Product Type
Standard Heat-Shrink Tubing
Colour
Black
Shrunk Diameter
19mm
Sleeve Length
100mm
Material
Polyolefin
Flame Retardant
No
Halogen Free
Yes
Standards/Approvals
EN 60684-2, IEC 60243-1, REACH, RoHS
Country of Origin
Poland