RS PRO Amber Indicator, 208 → 250V ac, Lead Wires Termination

RS Stock No.: 339-3210Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

208 → 250V ac

Light Output Colour

Amber

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

1.9mA

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Amber Indicator, 208 → 250V ac, Lead Wires Termination

P.O.A.

RS PRO Amber Indicator, 208 → 250V ac, Lead Wires Termination

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

208 → 250V ac

Light Output Colour

Amber

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

1.9mA

You may be interested in