RS PRO ANSI Miniature Quick Wire Panel Socket for use with Type T Thermocouple Type T, Miniature
RS Stock No.: 769-1252Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type T Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, ANSI StandardBrand: RS PRO
AED 48.20Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO ANSI Miniature Quick Wire Panel Socket for use with Type T Thermocouple Type T, Miniature
1
P.O.A.
RS PRO ANSI Miniature Quick Wire Panel Socket for use with Type T Thermocouple Type T, Miniature
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, ANSI StandardBrand: RS PRO
AED 48.20Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type T Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, ANSI StandardBrand: RS PRO
AED 48.20Each (ex VAT)