RS PRO ANSI Standard Quick Wire Panel Socket for use with Type N Thermocouple Type N, Standard
RS Stock No.: 769-1432Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Panel Socket
For Use With
Type N Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO, XQ Series Thermocouple Panel for Use with Type N Thermocouple, RoHS Compliant, ANSI StandardBrand: RS PRO
AED 38.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO ANSI Standard Quick Wire Panel Socket for use with Type N Thermocouple Type N, Standard
1
P.O.A.
RS PRO ANSI Standard Quick Wire Panel Socket for use with Type N Thermocouple Type N, Standard
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, XQ Series Thermocouple Panel for Use with Type N Thermocouple, RoHS Compliant, ANSI StandardBrand: RS PRO
AED 38.48Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Panel Socket
For Use With
Type N Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO, XQ Series Thermocouple Panel for Use with Type N Thermocouple, RoHS Compliant, ANSI StandardBrand: RS PRO
AED 38.48Each (ex VAT)