Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Auxiliary Contact, 2 Contact, 2NO, Snap-On

RS Stock No.: 135-159Brand: RS PRO
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Snap-On

Contact Current Rating

40 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

660 V

Product details

Auxiliary Contact Blocks

Clip-on front mounting contact blocks

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Auxiliary Contact, 2 Contact, 2NO, Snap-On

P.O.A.

RS PRO Auxiliary Contact, 2 Contact, 2NO, Snap-On
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Snap-On

Contact Current Rating

40 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

660 V

Product details

Auxiliary Contact Blocks

Clip-on front mounting contact blocks

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

You may be interested in