Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ball type Brass Ball Valve with Electric Actuator, BSP 1/4in, 1000 psi

RS Stock No.: 760-5703Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Thread Standard

BSP

Maximum Working Pressure

1000 psi

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Ball type Brass Ball Valve with Electric Actuator, BSP 1/4in, 1000 psi

P.O.A.

RS PRO Ball type Brass Ball Valve with Electric Actuator, BSP 1/4in, 1000 psi
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Thread Standard

BSP

Maximum Working Pressure

1000 psi

Country of Origin

United Kingdom

You may be interested in