RS PRO Battery Charger For with EURO, UK plug
RS Stock No.: 627-6534Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlug Type
EURO, UK
Input Voltage
100 → 240V ac
Number of Charge Stages
2
Dimensions
160 x 122 x 95mm
Weight
680g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Battery Charger For with EURO, UK plug
1
P.O.A.
RS PRO Battery Charger For with EURO, UK plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug Type
EURO, UK
Input Voltage
100 → 240V ac
Number of Charge Stages
2
Dimensions
160 x 122 x 95mm
Weight
680g
Country of Origin
China