RS PRO Battery Charger For with UK plug
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProPlug Type
UK
Input Voltage
230V ac
Battery Type Charged
Lead Acid
Number of Charge Stages
1
Country of Origin
China
Product details
RS AutoCharge Battery Chargers
Compact Automotive battery charger with pressed steel case and carrying handle that is suitable for regular and low maintenance batteries available in 12V, 6/12Vand 12/24V versions. These chargers have the ability to react to the batteries condition and deliver the required charge rate making them an excellent choice for long term care as well as general automotive use.
Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
ASTA/BS approved non-rewirable 3-pin safety plug
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPlug Type
UK
Input Voltage
230V ac
Battery Type Charged
Lead Acid
Number of Charge Stages
1
Country of Origin
China
Product details
RS AutoCharge Battery Chargers
Compact Automotive battery charger with pressed steel case and carrying handle that is suitable for regular and low maintenance batteries available in 12V, 6/12Vand 12/24V versions. These chargers have the ability to react to the batteries condition and deliver the required charge rate making them an excellent choice for long term care as well as general automotive use.
Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
ASTA/BS approved non-rewirable 3-pin safety plug