RS PRO Beige Plastic Sheet, 500mm x 50mm x 30mm
RS Stock No.: 514-786Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Beige
Length
500mm
Width
50mm
Thickness
30mm
Material
PEEK
Density
1.32g/cm³
Tensile Strength
95 MPa
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Water Absorption
0.5%
Maximum Operating Temperature
+300°C
Elongation
25%
You may be interested in
RS PRO Beige Polyetheretherketone Plastic Sheet, 500 mm x 50mm x 25 mm, Fibreglass, Epoxy Resin, Acrylic, Fine WeaveBrand: RS PRO
AED 1,904.33Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Beige Plastic Sheet, 500mm x 50mm x 30mm
1
P.O.A.
RS PRO Beige Plastic Sheet, 500mm x 50mm x 30mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Beige Polyetheretherketone Plastic Sheet, 500 mm x 50mm x 25 mm, Fibreglass, Epoxy Resin, Acrylic, Fine WeaveBrand: RS PRO
AED 1,904.33Each (ex VAT)
Technical Document
Specifications
Brand
RS ProColour
Beige
Length
500mm
Width
50mm
Thickness
30mm
Material
PEEK
Density
1.32g/cm³
Tensile Strength
95 MPa
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Water Absorption
0.5%
Maximum Operating Temperature
+300°C
Elongation
25%
You may be interested in
RS PRO Beige Polyetheretherketone Plastic Sheet, 500 mm x 50mm x 25 mm, Fibreglass, Epoxy Resin, Acrylic, Fine WeaveBrand: RS PRO
AED 1,904.33Each (ex VAT)