Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 0.5 mm² Equipment Wire, 16/0.2 mm, 500m, PVC Insulation

RS Stock No.: 358-810Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

1 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Number of Strands

16

Size of Strands

0.2 mm

Product details

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Flexible cables for equipment cabling

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.5 mm² Equipment Wire, 16/0.2 mm, 500m, PVC Insulation

P.O.A.

RS PRO Black 0.5 mm² Equipment Wire, 16/0.2 mm, 500m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

1 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Number of Strands

16

Size of Strands

0.2 mm

Product details

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Flexible cables for equipment cabling

You may be interested in