RS PRO Black 1 mm² Equipment Wire, 32/0.2 mm, 500m, PVC Insulation
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
500m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.65mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.2 mm
Number of Strands
32
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
500m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.65mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.2 mm
Number of Strands
32