Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 1 mm² Test Lead Wire, 332/0.06 mm, 5m, Silicone Insulation

RS Stock No.: 472-6554Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

332/0.06 mm

Length

5m

Insulation material

Silicone

Outer Diameter

3.3mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Current Rating

19 A

Conductor Material

Tinned Copper

Insulation Wall Thickness

1mm

Number of Strands

332

Size of Strands

0.06 mm

Product details

High Performance PVC and Silicone Rubber

Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.

• Uses silicon for flexibility and high temperature
• Ideal for use with high currents

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 1 mm² Test Lead Wire, 332/0.06 mm, 5m, Silicone Insulation

P.O.A.

RS PRO Black 1 mm² Test Lead Wire, 332/0.06 mm, 5m, Silicone Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

332/0.06 mm

Length

5m

Insulation material

Silicone

Outer Diameter

3.3mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Current Rating

19 A

Conductor Material

Tinned Copper

Insulation Wall Thickness

1mm

Number of Strands

332

Size of Strands

0.06 mm

Product details

High Performance PVC and Silicone Rubber

Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.

• Uses silicon for flexibility and high temperature
• Ideal for use with high currents

You may be interested in