RS PRO Black 4-Arm Knob, M10 x 25, Threaded Stud

RS Stock No.: 185-1714Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10 x 25

Thread Diameter

M10

Thread Length

25mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

2.36in

Insert Material

Stainless Steel

Colour

Black

You may be interested in
RS PRO Black Polypropylene 4-Arm Clamping Knob, Threaded Stud
AED 31.121Each (In a Pack of 10) (ex VAT)
View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Knob, M10 x 25, Threaded Stud

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Knob, M10 x 25, Threaded Stud

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Polypropylene 4-Arm Clamping Knob, Threaded Stud
AED 31.121Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M10 x 25

Thread Diameter

M10

Thread Length

25mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

2.36in

Insert Material

Stainless Steel

Colour

Black

You may be interested in
RS PRO Black Polypropylene 4-Arm Clamping Knob, Threaded Stud
AED 31.121Each (In a Pack of 10) (ex VAT)