RS PRO Black 4-Arm Knob, M12 x 18, Threaded Hole

RS Stock No.: 210-3123Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M12 x 18

Thread Diameter

M12

Thread Length

18mm

Knob Shape

4-Arm

Mounting Type

Threaded Hole

Knob Diameter

2.36in

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black 4-Arm Clamping Knob, M12, Threaded Hole
AED 25.054Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Knob, M12 x 18, Threaded Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Knob, M12 x 18, Threaded Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO Black 4-Arm Clamping Knob, M12, Threaded Hole
AED 25.054Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M12 x 18

Thread Diameter

M12

Thread Length

18mm

Knob Shape

4-Arm

Mounting Type

Threaded Hole

Knob Diameter

2.36in

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black 4-Arm Clamping Knob, M12, Threaded Hole
AED 25.054Each (In a Pack of 10) (ex VAT)