RS PRO Black Acetal Rod, 1m x 22mm Diameter

RS Stock No.: 514-401Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

22mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

You may be interested in
RS PRO Black Acetal Rod, 1 m x 25 mm Diameter
AED 320.481 Lot of 2 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Black Acetal Rod, 1m x 22mm Diameter

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Black Acetal Rod, 1m x 22mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Acetal Rod, 1 m x 25 mm Diameter
AED 320.481 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

22mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

You may be interested in
RS PRO Black Acetal Rod, 1 m x 25 mm Diameter
AED 320.481 Lot of 2 (ex VAT)