RS PRO Black Ball Knob, M8 x 30, Threaded Hole
RS Stock No.: 287-0031Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M8 x 30
Thread Diameter
M8
Thread Length
30mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
29.97mm
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Black Ball Knob, M8 x 30, Threaded Hole
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Black Ball Knob, M8 x 30, Threaded Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
M8 x 30
Thread Diameter
M8
Thread Length
30mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
29.97mm
Colour
Black