RS PRO Black Composite Toe Cap Men Safety Shoes, UK 7, EU 41
RS Stock No.: 657-1570Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
Ohio
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Water
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Composite Toe Cap Men Safety Shoes, UK 7, EU 41
1
P.O.A.
RS PRO Black Composite Toe Cap Men Safety Shoes, UK 7, EU 41
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProSeries
Ohio
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Water
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Country of Origin
China