RS PRO Black, Grey, Yellow, Hi-Vis, Water Repellent, Windproof Jacket, XL

RS Stock No.: 773-2754Brand: RS PRO
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Black, Grey, Yellow

Material Properties

Hi-Vis, Water Repellent, Windproof

Gender

Unisex

Outer Material

PET

Lining Material

Nylon

Hooded

Yes

Country of Origin

China

You may be interested in
Dickies Black Men Hi Vis Jacket, XL
AED 2,531.34Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black, Grey, Yellow, Hi-Vis, Water Repellent, Windproof Jacket, XL

P.O.A.

RS PRO Black, Grey, Yellow, Hi-Vis, Water Repellent, Windproof Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dickies Black Men Hi Vis Jacket, XL
AED 2,531.34Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Black, Grey, Yellow

Material Properties

Hi-Vis, Water Repellent, Windproof

Gender

Unisex

Outer Material

PET

Lining Material

Nylon

Hooded

Yes

Country of Origin

China

You may be interested in
Dickies Black Men Hi Vis Jacket, XL
AED 2,531.34Each (ex VAT)