Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Harsh Environment Wire, 12, 37/0.32 mm, 100m, ETFE Insulation

RS Stock No.: 232-1703Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

12

Cable Shape

Single Core

Core Strands

37/0.32 mm

Length

100m

Insulation material

ETFE

Outer Diameter

2.99mm

Voltage Rating

600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Size of Strands

0.32 mm

Number of Strands

37

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Harsh Environment Wire, 12, 37/0.32 mm, 100m, ETFE Insulation

P.O.A.

RS PRO Black Harsh Environment Wire, 12, 37/0.32 mm, 100m, ETFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

12

Cable Shape

Single Core

Core Strands

37/0.32 mm

Length

100m

Insulation material

ETFE

Outer Diameter

2.99mm

Voltage Rating

600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Size of Strands

0.32 mm

Number of Strands

37

Country of Origin

United Kingdom

You may be interested in