RS PRO Black Harsh Environment Wire, 20, 19/0.2 mm, 100m, ETFE Insulation

RS Stock No.: 232-1523Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1.55mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.25mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
RS PRO, 19, Ethylene Tetrafluoroethylene
AED 936.101 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Harsh Environment Wire, 20, 19/0.2 mm, 100m, ETFE Insulation

P.O.A.

RS PRO Black Harsh Environment Wire, 20, 19/0.2 mm, 100m, ETFE Insulation

Stock information temporarily unavailable.

You may be interested in
RS PRO, 19, Ethylene Tetrafluoroethylene
AED 936.101 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1.55mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.25mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
RS PRO, 19, Ethylene Tetrafluoroethylene
AED 936.101 Reel of 100 Metres (ex VAT)