RS PRO Black Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 526-8172Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Size of Strands

0.15 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Blk PTFE equip wire,22awg 500Vrms 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO Black, Polytetrafluoroethylene
AED 1,158.501 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Black Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
Blk PTFE equip wire,22awg 500Vrms 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO Black, Polytetrafluoroethylene
AED 1,158.501 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Size of Strands

0.15 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Blk PTFE equip wire,22awg 500Vrms 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO Black, Polytetrafluoroethylene
AED 1,158.501 Reel of 100 Metres (ex VAT)