
Technical Documents
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
2.36in
Insert Material
Stainless Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Documents
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
2.36in
Insert Material
Stainless Steel
Colour
Black