RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Hole
Technical Document
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50.038mm
Insert Material
Brass
Colour
Black
Product details
15% glass filled, Metric Threads
Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50.038mm
Insert Material
Brass
Colour
Black
Product details
15% glass filled, Metric Threads
Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts