RS PRO Black Multiple Lobes Knob, M6 x 9, Threaded Through Hole

RS Stock No.: 286-9362Brand: RS PRO
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6 x 9

Thread Diameter

M6

Thread Length

9mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

20.971mm

Hole Length

20.1mm

Insert Material

Stainless Steel

Colour

Black

Product details

15% glass filled, Metric Threads

Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M6 x 9, Threaded Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M6 x 9, Threaded Through Hole

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread

M6 x 9

Thread Diameter

M6

Thread Length

9mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

20.971mm

Hole Length

20.1mm

Insert Material

Stainless Steel

Colour

Black

Product details

15% glass filled, Metric Threads

Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts