
Technical Documents
Specifications
Brand
RS ProThread
M8 x 18
Thread Diameter
M8
Thread Length
18mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
40.132mm
Hole Length
24.13mm
Insert Material
Stainless Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Documents
Specifications
Brand
RS ProThread
M8 x 18
Thread Diameter
M8
Thread Length
18mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
40.132mm
Hole Length
24.13mm
Insert Material
Stainless Steel
Colour
Black