RS PRO Black Nylon Rod, 1m x 100mm Diameter

RS Stock No.: 514-603Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

100mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+170°C

Elongation

25%

Water Absorption

7%

You may be interested in
RS PRO
AED 1,363.031 Lot of 1 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Nylon Rod, 1m x 100mm Diameter

P.O.A.

RS PRO Black Nylon Rod, 1m x 100mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 1,363.031 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

100mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+170°C

Elongation

25%

Water Absorption

7%

You may be interested in
RS PRO
AED 1,363.031 Lot of 1 (ex VAT)