RS PRO Black Nylon Rod, 1m x 10mm Diameter

RS Stock No.: 514-704Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

10mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

25%

Water Absorption

7%

You may be interested in
RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
AED 224.701 Lot of 3 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Black Nylon Rod, 1m x 10mm Diameter

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Black Nylon Rod, 1m x 10mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
AED 224.701 Lot of 3 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

10mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

25%

Water Absorption

7%

You may be interested in
RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
AED 224.701 Lot of 3 (ex VAT)