RS PRO Black Nylon Rod, 500mm x 140mm Diameter

RS Stock No.: 514-524Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

500mm

Material

Nylon

Form

Rod

Rod Diameter

140mm

Density

1.15g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

60%

Water Absorption

6%

You may be interested in
RS PRO Black Nylon Rod, 500 mm x 150 mm Diameter
AED 1,899.221 Lot of 1 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Nylon Rod, 500mm x 140mm Diameter

P.O.A.

RS PRO Black Nylon Rod, 500mm x 140mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Nylon Rod, 500 mm x 150 mm Diameter
AED 1,899.221 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

500mm

Material

Nylon

Form

Rod

Rod Diameter

140mm

Density

1.15g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

60%

Water Absorption

6%

You may be interested in
RS PRO Black Nylon Rod, 500 mm x 150 mm Diameter
AED 1,899.221 Lot of 1 (ex VAT)