Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black PET Enclosure, IP66, Grey Lid, 360 x 160 x 90mm

RS Stock No.: 918-8856Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

PET

External Length

360 mm

External Height

160 mm

External Width

90 mm

External Dimensions

360 x 160 x 90mm

IP Rating

IP66

Colour

Black

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicon

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PET Enclosure, IP66, Grey Lid, 360 x 160 x 90mm

P.O.A.

RS PRO Black PET Enclosure, IP66, Grey Lid, 360 x 160 x 90mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Material

PET

External Length

360 mm

External Height

160 mm

External Width

90 mm

External Dimensions

360 x 160 x 90mm

IP Rating

IP66

Colour

Black

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicon

Country of Origin

India