RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm

RS Stock No.: 514-714Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

500mm

Width

300mm

Thickness

40mm

Material

Nylon

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Water Absorption

7%

Maximum Operating Temperature

+170°C

Elongation

25%

You may be interested in
View all in Plastic Sheets

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

500mm

Width

300mm

Thickness

40mm

Material

Nylon

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Water Absorption

7%

Maximum Operating Temperature

+170°C

Elongation

25%

You may be interested in