RS PRO Black Polyamide Hand Wheel, 80mm diameter

RS Stock No.: 346-8780Brand: RS PRO
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

None

Spoked

Yes

Wheel Diameter

80mm

Mounting Hole Diameter

8mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

You may be interested in
View all in Hand Wheels

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyamide Hand Wheel, 80mm diameter

P.O.A.

RS PRO Black Polyamide Hand Wheel, 80mm diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

None

Spoked

Yes

Wheel Diameter

80mm

Mounting Hole Diameter

8mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

You may be interested in