Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyamide Hand Wheel, 99mm diameter

RS Stock No.: 346-8932Brand: RS PRO
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

99mm

Mounting Hole Diameter

10mm

Mounting Hole Depth

16mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyamide Hand Wheel, 99mm diameter

P.O.A.

RS PRO Black Polyamide Hand Wheel, 99mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

99mm

Mounting Hole Diameter

10mm

Mounting Hole Depth

16mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

Country of Origin

Italy

You may be interested in