RS PRO Black Polyethylene (PE) Rod, 1m x 20mm Diameter

RS Stock No.: 408-3728Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Polyethylene (PE)

Form

Rod

Rod Diameter

20mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

50%

Water Absorption

0.02%

You may be interested in
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyethylene (PE) Rod, 1m x 20mm Diameter

P.O.A.

RS PRO Black Polyethylene (PE) Rod, 1m x 20mm Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Polyethylene (PE)

Form

Rod

Rod Diameter

20mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

50%

Water Absorption

0.02%

You may be interested in