Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black PVC Reinforced PVC Ducting, 5m, 50mm Bend Radius

RS Stock No.: 617-3019Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

51.1mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC Reinforced PVC Ducting, 5m, 50mm Bend Radius

P.O.A.

RS PRO Black PVC Reinforced PVC Ducting, 5m, 50mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

51.1mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in