RS PRO Black Steel Enclosure, Black Lid, 178 x 203 x 65mm
RS Stock No.: 222-020Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
178 mm
External Height
65 mm
External Width
203 mm
External Dimensions
178 x 203 x 65mm
Colour
Black
Lid Colour
Black
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 178 x 203 x 65mm
1
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 178 x 203 x 65mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
178 mm
External Height
65 mm
External Width
203 mm
External Dimensions
178 x 203 x 65mm
Colour
Black
Lid Colour
Black