RS PRO Black Thermoplastic Hand Wheel, 125mm diameter

RS Stock No.: 286-9491Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Fold Away Revolving

Wheel Diameter

125mm

Mounting Hole Diameter

5mm

Drilled Hub

Yes

Wheel Material

Thermoplastic

Insert Material

Steel

Colour

Black

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Thermoplastic Hand Wheel, 125mm diameter

P.O.A.

RS PRO Black Thermoplastic Hand Wheel, 125mm diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

Fold Away Revolving

Wheel Diameter

125mm

Mounting Hole Diameter

5mm

Drilled Hub

Yes

Wheel Material

Thermoplastic

Insert Material

Steel

Colour

Black

You may be interested in