Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, White Plastic Sheet, 1.22m x 610mm x 3mm, Plastic

RS Stock No.: 313-1882Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black, White

Length

1.22m

Width

610mm

Thickness

3mm

Material

Laminated Plastic

Laminated

Yes

Hardness

E 93 Rockwell

Laminate Material

Plastic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black, White Plastic Sheet, 1.22m x 610mm x 3mm, Plastic

P.O.A.

RS PRO Black, White Plastic Sheet, 1.22m x 610mm x 3mm, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black, White

Length

1.22m

Width

610mm

Thickness

3mm

Material

Laminated Plastic

Laminated

Yes

Hardness

E 93 Rockwell

Laminate Material

Plastic

You may be interested in