Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black/Yellow 0.5 mm² Equipment Wire, 16/0.2 mm, 100m, PVC Insulation

RS Stock No.: 364-203Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black/Yellow

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.65mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

16

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black/Yellow 0.5 mm² Equipment Wire, 16/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Black/Yellow 0.5 mm² Equipment Wire, 16/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black/Yellow

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.65mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

16

You may be interested in