Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.: 805-5711Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Blue

American Wire Gauge

28

Cable Shape

Wire/Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V ac

Outer Diameter

0.71mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Number of Strands

7

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Blue 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Blue

American Wire Gauge

28

Cable Shape

Wire/Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V ac

Outer Diameter

0.71mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Number of Strands

7

Country of Origin

China

You may be interested in