RS PRO Blue 0.13 mm² Hookup & Equipment Wire, 26 AWG, 7/0.16 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Blue
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7/0.16 mm
Length
100m
Insulation material
PTFE
Voltage Rating
2 kV
Outer Diameter
0.84mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Conductor Material
Silver Plated Copper
Standards Met
UL 758
Wire Style
UL1371
Insulation Wall Thickness
0.2mm
Size of Strands
0.16 mm
Number of Strands
7
Country of Origin
China
Product details
RS UL 1371 Hook-up wire
UL 1371 wire is suitable for internal wiring where it is not subjected to movement or mechanical damage.
Features & Benefits
• PTFE Insulation
• Various Colours
• Stranded Sliver plated copper conductor
Standards
UL758
AED 103.16
AED 103.16 1 Reel of 100 Metres (ex VAT)
AED 108.32
AED 108.32 1 Reel of 100 Metres (inc. VAT)
1
AED 103.16
AED 103.16 1 Reel of 100 Metres (ex VAT)
AED 108.32
AED 108.32 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 103.16 |
| 25 - 49 | AED 97.96 |
| 50+ | AED 94.87 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Blue
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7/0.16 mm
Length
100m
Insulation material
PTFE
Voltage Rating
2 kV
Outer Diameter
0.84mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Conductor Material
Silver Plated Copper
Standards Met
UL 758
Wire Style
UL1371
Insulation Wall Thickness
0.2mm
Size of Strands
0.16 mm
Number of Strands
7
Country of Origin
China
Product details
RS UL 1371 Hook-up wire
UL 1371 wire is suitable for internal wiring where it is not subjected to movement or mechanical damage.
Features & Benefits
• PTFE Insulation
• Various Colours
• Stranded Sliver plated copper conductor
Standards
UL758