Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation

RS Stock No.: 472-6655Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

462/0.08 mm

Length

5m

Insulation material

Silicone

Outer Diameter

3.9mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Current Rating

32 A

Conductor Material

Tinned Copper

Insulation Wall Thickness

1.1mm

Shield Type

Tinned Copper

Number of Strands

462

Size of Strands

0.08 mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation

P.O.A.

RS PRO Blue 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

462/0.08 mm

Length

5m

Insulation material

Silicone

Outer Diameter

3.9mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Current Rating

32 A

Conductor Material

Tinned Copper

Insulation Wall Thickness

1.1mm

Shield Type

Tinned Copper

Number of Strands

462

Size of Strands

0.08 mm

You may be interested in